| MC32705 | Multicomp | FINGER GUARD |
 | 5C-20 | Aavid | AAVID THERMALLOY 5C-20 Heat Sink, PCB, Board Level, TO-5, 30 C/W, 10.8 mm, 23.8 mm |
 | A14259-03 | Laird | Thermal Interface Products Tgrease 2500 10kg 3.8W/mK Sil Free |
 | PPC0350BP | ABL Heatsinks | HEAT SINK; Packages Cooled:TO-3P, TO-220; Thermal Resistance:9 C/W; External Height - Metric:27mm; External Width - Metric:16mm; External Length - Metric:35mm; External Diameter - Metric:-; Heat Sink Material:Aluminium; Height:27mm ;RoHS Compliant: Yes |
 | AFLT34 | Pentair | AIR FILTER |
 | MC32712 | Multicomp | FINGER GUARD |
 | 3.5YB-2 | Aavid | AAVID THERMALLOY 3.5YB-2 Heat Sink, Black Anodized, TO-3, 3.4 C/W, 16 mm, 60 mm, 89 mm |
 | ICK14/16B | Fischer Elektronik | HEAT SINK, DIP, GLUE-ON, 50°C/W |
 | 3-38-32GFN | Multicomp | BUSH, TO-3, PK10; Insulator Body Material:-; Thermal Conductivity:-; Breakdown Voltage Vbr:-; Thickness:-; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Product Range:-; Length:4.37mm; Overall Width:6.1mm ;RoHS Compliant: Yes |
 | MK3303 | Multicomp | INSULATING KIT, MICA TO-3 2KV; Insulator Body Material:Mica; Thermal Conductivity:-; Breakdown Voltage Vbr:2kV; Thickness:0.2mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Product Range:-; External Depth:44mm; Isolation Voltage:2kV; Mounting Hole Dia:4mm; Overall Width:30.2mm; Type:Transistor Insulating Kit |
 | MK3305 | Multicomp | INSULATING KIT, MICA TO-3P/TO-218; Insulator Body Material:Mica; Thermal Conductivity:-; Breakdown Voltage Vbr:1kV; Thickness:0.1mm; Volume Resistivity:-; Thermal Impedance:-; Dielectric Strength:-; Product Range:-; Length:28mm ;RoHS Compliant: Yes |
 | CML4601-20-3-101 | Cooliance | COOLIANCE CML4601-20-3-101 LED Heat Sink, 46mm Dia Pin Fin LED Heat Sinks, Aluminium, 6.2 C/W, 20 mm, 46 mm |
 | 4597 | Aavid | AAVID THERMALLOY 4597 HEAT SINK CLIP |
 | A15993-00 | Laird | Silicone Gap Filler, UL94 V-0, 200°C, 9x9in |
 | CEBF0145451601-00 | Malico | MALICO CEBF0145451601-00 Fan / Force Cooled Heat Sink, BGA, Chip Set, 1.3 C/W, 20 mm, 45 mm, 45 mm, 5.9 cu.ft/min, 32 dBA |
 | DB120-20 | Aavid | HEAT SINK, T SLOTS, 0.41°C/W |
 | 66024-2-4039 | Ebm-Papst | Thrml Mgmt Access Grill Guard 250mm Steel |
 | MC32807 | Multicomp | MULTICOMP MC32807. FINGER GUARD |
 | MC32693 | Multicomp | MULTICOMP MC32693. FINGER GUARD |
 | MC32794 | Multicomp | FINGER GUARD |