Single Comparator IC, SOIC-8, 9V Dual Supply, 200ns Response
IMATRONIC LDM115G/633/1 Laser Module, 633 nm, 900 W, 4mm x 2mm, 70 mA, 5 V
IMATRONIC LDM115G/670/3 Laser Module, 670 nm, 3 mW, 4mm x 2mm, 70 mA, 5 V
IMATRONIC LDM115G/670/1 Laser Module, 670 nm, 900 W, 5 V, 4mm x 2mm, 70 mA
Single Comparator IC, 28V, 200ns, PDIP, TTL Output
Adjustable Positive Standard Regulator, 1.3V Min, 37V Max, PDSO3, SOT-223, 4 PIN
Adjustable Positive Standard Regulator, 1.3V Min, 37V Max, PSSO2, TO-252, 3 PIN
Linear Voltage Regulator, 1.3V-37V, 1A, TO-263, 3-Pin
LM Series 36 V 300 nA Surface Mount Single Comparator - SOIC-8
Laser Diode Module
Comparator Single ±15V/30V 8-Pin PDIP Rail