4-ch 2-input NAND Gate IC, 2-6V, 4 Gates, SOIC, CMOS
4-ch 2-input AND Gate IC, 2-6V, 15ns, 14-SOIC, CMOS
Dual 4:1 Multiplexer IC, 74HC Series, SOP-16, 2V-6V
10-Bit BCD to Decimal Decoder IC, CMOS, 28MHz, PDIP
Quad 2-Input OR Gate IC, 4x2-Input, CMOS, 6V, 85°C, TSSOP
Programmable Amplifier IC, 25MHz BW, 1Ch, 1Amp, 4-6V
4-Input NAND Schmitt Trigger IC, 2-6V, 4-ch, CMOS, TSSOP
4-Ch NAND Gate IC, Schmitt Trigger, 2-6V, 4-Input, PDIP
Red LED Emitter, 630nm, 20mA, 60°, Diffused Dome, T-1 3/4
4-ch 2-input NAND Gate IC, 2-6V, 15ns, 4-bit, SOP, CMOS
4-Bit Bidirectional 3-State Transceiver, CMOS Logic, SOIC
4-Input AND Gate IC, 4-Ch, 2-6V, Schmitt Trigger, SOIC
CMOS Dual 2-Bit Transparent Latch IC, 4-Bit, SOIC, 6V
CMOS BCD-to-7 Segment Decoder/Driver, 4-Bit, 28MHz, 6V, 16-SOIC
Transistor Optocoupler, 5kV Isolation, 600% CTR, PDIP
TVS Diode, 6V, 4.5A, 1.25pF, Unidirectional, 4 Ch, SC Package
Dual 4-Bit Up Counter, 60MHz, Neg Edge, 2V-6V, TSSOP
Transistor Optocoupler, 1-Ch, 3kV Iso, 80V Vceo, 50mA, SOP-4
4-ch 2-input NAND Gate IC, 2-6V, 8ns, CMOS, 14-TSSOP
4-ch NOR Gate IC, 2-Input, 2-6V, 4.7x3mm TSSOP, CMOS