DELTRON ENCLOSURES 459-0070 Metallic Enclosure, Box, Diecast, IP54, EMI/RFI Box, 54.9 mm, 146 mm, 222.3 mm, Aluminium
PCB Box IP54 Aluminum Plain General Purpose
Conn Daughter Card HDR 112 POS 1.8mm Solder RA Thru-Hole
DELTRON ENCLOSURES 459-0060 Metallic Enclosure, Box, Diecast, IP54, EMI/RFI Box, 105.7 mm, 120.6 mm, 171.5 mm, Aluminium
DELTRON ENCLOSURES 459-0080 Metallic Enclosure, Box, Diecast, IP54, EMI/RFI Box, 105.7 mm, 146 mm, 222.3 mm, Aluminium Alloy
11-Position Surface Mount Header, Black, 1A, 105°C, Solder Termination
Conn Unshrouded Header HDR 22 POS 2mm Solder ST SMD Tube
DELTRON ENCLOSURES 459-0050 Metallic Enclosure, Box, Diecast, Flanged, IP65, Instrument, 54.9 mm, 120.6 mm, 171.5 mm
16-Position Right Angle Backplane Connector, 112 Contacts, 0.071inch Pitch, Through Hole Mount
Metal enclosure aluminium 172 x 121 x 55 mm Aluminium, 459-0050, Deltron Components
PCB terminal block Push-button 2.5 mm2 Pin spacing 5/5.08 mm 9-pole suitable for Ex-e applications CAGE CLAMP
401001/000-459-405-502-20
Pressure transducer DELOS 10 bar
Press Sensr For Air; 10bar Max Press; 8to 30 V dc; G1/4 Process Connection