CHARGER, NIMH, UK; Battery Charger Type:Plug In; Battery Technologies Supported:NiMH; Supply Voltage:240V; Battery Size Code:AAA, AA; Battery IEC Code:-; Battery NEDA Code:-; Plug Type:-; SVHC:No SVHC (15-Jun-2015); Accessory Type:Battery Charger; External Depth:34mm; External Length / Height:120mm; External Width:80mm; For Use With:2-4 NiMH Batteries; Input Voltage Max:240V; Input Voltage Min:100V; Operating Temperature Max:55°C; Operating Temperature Min:0°C; Output Current Max:0.36A; Output Current Min:0.16A; Output Voltage Max:5.6V; Output Voltage Min:2.8V; Supply Frequency Max:60Hz; Supply Frequency Min:50Hz; Weight:280g

Telecom Transformer 2(4.2:1)/2(1:1) 1.95Ohm/2.9Ohm Prim. DCR 2.45Ohm/2.45Ohm/0.245Ohm/0.245Ohm Sec. DCR 12 Terminal Gull Wing SMD