PSU, SW MODE, 15W, 6V/2A; Plug Type:Mains Plug Sold Separately; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:15W; Output Voltage Nom.:6V; Output Current Max:2.5A; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Product Range:-; Applications:General Purpose; Approval Bodies:CB, CE, cUL, FCC, GS, UL; Efficiency:60%; External Depth:31mm; External Length / Height:80.6mm; External Width:50mm; Input Current:0.6A; Inrush Current:60A; Leakage Current:3.5mA; Line Regulation:1%; Load Regulation:5%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:2.5A; Output Current Min:0A; Output Ripple and Noise Voltage pk-pk:150 mV; Output Voltage:6V; Power Rating:16W; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Storage Temperature Max:70°C; Storage Temperature Min:-10°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V
ADAPTOR, 12V, 5W, CEC, EURO; Plug Type:Euro; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:5.04W; Output Voltage Nom.:12V; Output Current Max:420mA; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Applications:General Purpose; Approval Bodies:CB, CE, GS; External Depth:60mm; External Length / Height:62mm; External Width:29mm; Frequency Max:63Hz; Frequency Min:47Hz; Height:62mm; Leakage Current:0.25mA; Line Regulation:1%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:420mA; Output Ripple Voltage pk-pk:120mV; Output Voltage:12V; Power Rating:5W; Power Supply Mounting:Plug In; Power Supply Type:External Power Supply; Supply Voltage AC Max:264V; Supply Voltage AC Min:90V

ADAPTOR, 12V, 16W, CEC, UK; Plug Type:UK; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:16W; Output Voltage Nom.:12V; Output Current Max:1.25A; Power Supply Output Type:Fixed; Output Connector:2.1mm x 5.5mm x 12mm; Applications:General Purpose; Approval Bodies:CB, CE, GS; External Depth:52.6mm; External Length / Height:72mm; External Width:35mm; Frequency Max:63Hz; Frequency Min:47Hz; Lead Length:1m; Leakage Current:0.25mA; Line Regulation:1%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:1.25A; Output Ripple Voltage pk-pk:150mV; Output Voltage:12V; Power Rating:16W; Power Supply Mounting:Plug In; Power Supply Type:External Power Supply; Supply Voltage AC Max:264V; Supply Voltage AC Min:90V

ADAPTOR, 9V, 5W, CEC, EURO; Plug Type:Euro; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:5W; Output Voltage Nom.:9V; Output Current Max:550mA; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Applications:General Purpose; Approval Bodies:CB, CE, GS; External Depth:60mm; External Length / Height:62mm; External Width:29mm; Frequency Max:63Hz; Frequency Min:47Hz; Height:62mm; Leakage Current:0.25mA; Line Regulation:1%; Mounting Type:Plug-In; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:550mA; Output Ripple Voltage pk-pk:100mV; Output Voltage:9V; Power Rating:5W; Power Supply Mounting:Plug In; Power Supply Type:External Power Supply; Supply Voltage AC Max:264V; Supply Voltage AC Min:90V
RS Pro 83 mm Hardal SUPRA (HDS) End Mill, 26mm Cut Length, 12mm Cut Diameter, 3 Flutes