COUPLING, UNI-LAT, 6.35X6.35; Coupling Material:Brass; Torque:-; External Diameter:19.1mm; Rotational Speed Max:-; Bore Size:6.35mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Bore Diameter Max:6.35mm; Bore Diameter Min:6.35mm; Coupling Body Size:18; Length:19.1mm; Outside Diameter Max:19.1mm; Radial Load:19N; Rotational Speed:6000rpm

COUPLING, UNI-LAT, 6X6; Coupling Material:Brass; Torque:-; External Diameter:19.1mm; Rotational Speed Max:-; Bore Size:6.35mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Bore Diameter Max:6mm; Bore Diameter Min:6mm; Coupling Body Size:18; Length:19.1mm; Outside Diameter Max:19.1mm; Radial Load:19N; Rotational Speed:6000rpm

COUPLING, UNI-LAT, 10X10; Coupling Material:Brass; Torque:-; External Diameter:28mm; Rotational Speed Max:-; Bore Size:10mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Bore Diameter Max:10mm; Bore Diameter Min:10mm; Coupling Body Size:27; Length:25.4mm; Outside Diameter Max:28mm; Radial Load:31N; Rotational Speed:5000rpm