DIP40 Socket, 40 Pos, Straight, Through Hole, 1A, 100V
Yellow LED Light Bar 583nm 10-Element 2.2V
DIP40 Socket, 40 Pos, 2.54mm Pitch, Through Hole, Solder
Right Angle Male DC Power Connector, 2mm Pin, 500mA, 12V, Through Hole
3-Pin DC Power Connector, 2.35mm Pin, 12V, 500mA, Solder, Panel Mount
Male DC Power Connector, 12V 500mA, Solder, Straight, Black
Power Connector, 500V, 500mA, Male, Solder, Straight, Cable Mount
DC Power Connector, 2mm Pin, 12V, 500mA, Solder, Panel Mount
Power Connector, 3 Pos, Male, Solder, Thru-Hole, 2A, 13.5V
Yellow LED Bar Graph Array, 10 Elements, 2.2V, 20mA
Circular DC Power Connector, ROHS COMPLIANT
Conn Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
BINDER 09-4840-00-14 Circular Connector, 440 Series, Receptacle, 14 Contacts, Socket, Solder, Panel Mount
12V 500mA Unshielded Power Cord Assembly, Male Brass Contacts, Nickel Plated
250R 30V 2% Resistor, Cut Tape, 50GHz, 2016 Case
DC ADAPTER CABEL ABGEWIN 6.5X4.3MM JSBP5
100R 2% 30V 0201 Surface Mount Resistor
Female 2A 13.5V Solder Termination Connector
Cap Film 0.15uF 400V PET 10% (9 X 6.5 X 8.2mm) Radial Stacked 7.5mm 125°C Ammo
5.9 Foot Unshielded Round Cable Assembly