SANYO DENKI - SANMOTION 103H7823-0440 Stepper Motor, Unipolar, 2.1 N-m, 2 A, Two, 2.7 ohm, 5.6 mH
Sanyo Denki Bipolar Single Shaft Stepper Motor 1.8, 1.0nm, 24 V dc, 1 A, 4 Wires
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:2.7N-m; Current Rating:4A; No. of Phases:Two; Resistance:0.65ohm; Inductance:2.4mH; Inertia:4.59oz-in ; Product Range:- ;RoHS Compliant: Yes
STEPPER MOTOR; Coil Type:Bipolar; Torque Max:-; Current Rating:2A; No. of Phases:Two; Resistance:-; Inductance:7.5mH; Inertia:1.15oz-in ; Product Range:-; NEMA Size:23; Shaft Configuration:Bipolar; Supply Voltage:24VDC ;RoHS Compliant: Yes
STEPPER MOTOR 2-PHASE; Coil Type:Bipolar; Torque Max:2.7N-m; Current Rating:2A; No. of Phases:Two; Resistance:2.4ohm; Inductance:9.5mH; Inertia:4.59oz-in ; Product Range:- ;RoHS Compliant: Yes
Stepper Motors Unipolar Square 2A 1.6Ohm 1.15oz.in² 0.83N.m 1.8° 1Shaft
Sanyo Denki Unipolar Bipolar, Unipolar Stepper Motor 1.8, 0.83nm, 24 V dc, 2 A, 6 Wires
Sanyo Denki Unipolar Hybrid Stepper Motor 1.8, 0.83nm, 24 V dc, 1 A, 6 Wires
Stepper Motor, 2-Ph, 56Mm, Bipolar, 2A Rohs Compliant: Yes
Stepper Motors Step, F2, sq.60, 1.8, NEMA, , Bipolar/Single shaft/Lead wire type
103H7123-0440/1
2-phase, Nema23, 1.8deg, Bipolar, 3A, 1stack, single shaft
FANS