TELE D6DI Analogue Timer, Flasher, 1 s, 240 h, 8 Ranges, 1 Changeover Relay
RELAY, CURRENT SENSING, DPDT, 5A; Product Range:GAMMA Series; Contact Configuration:DPDT; Contact Current:5A; Relay Mounting:DIN Rail; Contact Voltage VAC:250V; Relay Terminals:Screw; Contact Voltage VDC:-; Supply Voltage Max:240V; ;RoHS Compliant: Yes
TELE G2PF400VS02 Voltage Monitoring Relay, GAMMA Series, DPDT, 3 A, DIN Rail, 250 VAC, Screw
tele 1340406 E1YF400VT01 0.85 Gamma 3-Phase Voltage Monitoring Relay, VDE 3-phase voltage monitoring according to VDE 01
Voltage monitoring relay, G2UM300VL10, Tele
tele 125100 Time Delay Relay, Timer, Casing: IP40 / connection: IP20
SPCO contact coupling relay w/LED,230Vac
Monitoring Relay with NO/NC Contacts, 24 240 V ac/dc
Multi Function Time Delay Relay, 50 ms 100 h, DPDT, 2 Contacts, DPDT, 12 240 V ac/dc
Mains monitoring relay, G2PM400VSY10, Tele
Voltage Monitoring Relay with NO/NC Contacts, 230 V ac, 24 V ac/dc
tele 110301 Time Delay Relay, Timer, 1 CO contact 230 Vac
TELE E1UM230V01 Voltage Monitoring Relay, SPDT, 5 A, DIN Rail, 250 VAC, Screw
Time lag relay Star-delta, G2ZS20, Tele
TELE G2ZI20 TIMER, TWO-TIME, MULTIFUNCTION-6
tele 1340201 E1IU5AAC01 Gamma 1-Phase Current Monitoring Relay 1-phase current monitoring in 230 V/AC network
tele 1341400 E3YF400VFAL02 Gamma 3-Phase Voltage Monitoring Relay, VDE 3-phase voltage monitoring according to VDE 0126-
CURRENT MONITORING 1-PHASE UNDERFUNCTION - More Details
Transformer Module
Analogue value source [Tele] OCP1 Analogue value source 9008662000759