Lascar Electronics is a manufacturer of electronic components and data loggers. They offer a range of products including panel meters, data acquisition devices, and power supplies.

Lascar Digital Panel Voltmeter DC, LCD display 3.5-Digits 1 %, 62 x 32 mm
METER, DIGITAL, DUAL CHANNEL
Voltmeter, Black LCD/Blue LED Backlight, 3.5 Digit, 200mV, SIL Conn., Panel Mnt
Single Hole Mounting Thermometer
Digital Panel Meter, LCD, 3-1/2 Digits, DC Voltage, 0mV to 200mV
Accessory, Additional Cap for EL-USB-3
Thermocouple Conditioning Module for PanelPilot; K-, J-, and T-Type Measurement
Display; 3.5" Color TFT; 4-30VDC; 4-20mA; Multi-Function; PanelPilot Compatible
Cert of Calibration for EL-USB-2, 1 point + 25C & 50%RH
Digital Panel Voltmeter, Single Rail version of DPM600 , LCD 3.5 display
LASCAR PSU20115 Linear Power Supply, Low Profile, Fixed, 1 Outputs, 110 V, 250 V, 15 V
Accessory, Additional Cap for EL-USB-4
LASCAR DMX 973B LCD MODULE, 100X32, GRAPHIC
PANEL DISPLAY, VOLTMETER, LCD, 3.5DIGIT, 4.7V-7.5V; No. of Digits / Alpha: 3-1/2;
3 1/2 DIGIT LCD MODULE
Battery Lithium 3.6 Volt 2/3A Hi Temperature For El-USB-1-Pr
LCD Display,
Voltmeter; 3.5-Digit LCD; Magenta Backlight; 200mVDC; w/Auto Zero & Autopolarity
Voltmeter; 3.5-Digit LCD; Red Backlighting; 200mVDC; w/Auto Zero & Autopolarity
Module, Voltmeter; Volt Meter Meter Type; 3-1/2 Digit LCD; 0.6 in.; 9 VDC