MTM Power is a manufacturer of high-quality power supplies, including AC/DC converters, DC/DC converters, and custom power solutions. They specialize in reliable and efficient power electronics for a wide range of industrial and medical applications.

MTM POWER PMA15 S05 AC/DC PCB Mount Power Supply, Switch Mode, Fixed, 1 Output, 85 V, 264 V, 15 W, 5 V
PSU, DIN RAIL, 30W, 5V; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:6A; Output Power Max:30W; SVHC:No SVHC (16-Dec-2013); Applications:General Purpose; Efficiency:70%; External Depth:70mm; External Length / Height:113mm; External Width:35mm; Height:113mm; Input Frequency:400Hz; Input Voltage DC Max:375VDC; Input Voltage DC Min:100VDC; Length:70mm; Mounting Type:DIN Rail; Operating Temperature Max:65°C; Operating Temperature Min:-25°C; Output Current:6A; Output Voltage:5V; Power Rating:30W; Power Supply Type:Switch Mode; Supply Frequency Max:400Hz; Supply Frequency Min:50Hz; Supply Voltage:240V; Supply Voltage Max:264VAC; Supply Voltage Min:85V; Width:35mm
AC/DC Power Supply Single-OUT 15V 2A 30W 7-Pin
PSU, DIN RAIL, 30W, +/-15
MTM POWER PMA15 S24 AC/DC PCB Mount Power Supply, Switch Mode, Fixed, 1 Output, 85 V, 264 V, 15 W, 24 V
MINI PRIMARY SWITCHER 48 W
MTM POWER PMAS48 S15 AC/DC PCB Mount Power Supply, Switch Mode, Fixed, 90 V, 264 V, 48 W, 15 V, 3.2 A
PSU, DIN RAIL 12V 10A
PSU, DIN RAIL, 30W, 3.3V; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; Output Power Max:30W; Output Voltage Nom.:3.3V; Output Current Max:6A; No. of Outputs:1 Output; Product Range:-; SVHC:No SVHC (17-Dec-2015); Applications:General Purpose; Efficiency:62%; External Depth:70mm; External Length / Height:113mm; External Width:35mm; Height:113mm; Input Frequency:400Hz; Input Voltage DC Max:375VDC; Input Voltage DC Min:100VDC; Length:70mm; No. of Outputs:1; Operating Temperature Max:65°C; Operating Temperature Min:-25°C; Output Current:6A; Output Voltage:3.3V; Power Rating:30W; Power Supply Type:Switch Mode; Supply Frequency Max:400Hz; Supply Frequency Min:50Hz; Supply Voltage:240V; Supply Voltage Max:264VAC; Supply Voltage Min:85V; Width:35mm
PSU, ENCAPSULATED, +5V, +/-12V; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:3; Output Current - Output 1:3A; Output Current - Output 2:600mA; Output Current - Output 3:600mA; Current, Output 4:-; Output Power Max:30W; Output Voltage - Output 1:5V; Output Voltage - Output 2:-12V; Output Voltage - Output 3:12V; Output Voltage - Output 4:-; SVHC:No SVHC (15-Jun-2015); Applications:General Purpose; Approval Bodies:CE, cUL, UL, VDE; Efficiency:78%; External Depth:33mm; External Length / Height:120mm; External Width:65mm; Height:33mm; Input Frequency:50Hz; Length:110mm; Output Current:3A; Output Voltage:5V; Power Rating:30W; Power Supply Type:Switch Mode; Supply Voltage:240V; Supply Voltage Max:264VAC; Supply Voltage Min:85VAC; Width:65mm
AC/DC Power Supply Single-OUT 24V 2A 48W 4-Pin
PSU, ENCAPSULATED 6W 12V
AC/DC Power Supply Single-OUT 5V 10A 60W 4-Pin
MINI PRIMARY SWITCHER 48 W
PSU, ENCAPSULATED, 12V, 2.5A; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; Output Voltage Nom.:12V; Output Current Max:2.5A; Output Power Max:30W; SVHC:No SVHC (16-Jun-2014); Applications:General Purpose; Approval Bodies:CE, cUL, UL, VDE; Efficiency:75%; External Depth:33mm; External Length / Height:120mm; External Width:65mm; Height:33mm; Input Frequency:50Hz; Length:110mm; Mounting Type:Chassis; No. of Outputs:1; Output Current:2.5A; Output Voltage:12V; Power Rating:30W; Power Supply Type:Switch Mode; Supply Voltage:240V; Supply Voltage Max:264VAC; Supply Voltage Min:85VAC; Width:65mm
DC-DC Converter 5V 1.2A 6W PCB Mount 85-264V
Analog Circuit
MTM Power DC-DC Converter 15V 40W 2.6A 83% Efficiency
MTM Power HMA30S24 24V 1.3A 30W DC-DC Converter, DIN Rail Mount, -25°C to 65°C
PSU, DIN RAIL, 30W, +/-12V; Power Supply Output Type:Fixed; Input Voltage AC Min:85V; Input Voltage AC Max:264V; No. of Outputs:2; Output Voltage Nom.:12V; Output Current Max:1.2A; Output Power Max:30W; SVHC:No SVHC (16-