Times Microwave Systems is a leading manufacturer of high-performance RF and microwave cable assemblies, connectors, and related components. They specialize in solutions for demanding applications across aerospace, defense, telecommunications, and industrial markets.

Type N Male Straight Connector for LMR-240/TCOM-240, 50 Ohm, 6 GHz
CONNECTORS
Conn TNC 50Ohm ST Cable Mount PL
DEBURRING TOOL
Cable Assembly Coaxial 1m Type N to Type N M-M
Coaxial Cable Braid Polyethylene 6.32mm 750VAC
CRIMP TOOL FOR LMR-400 & LMR-300 CONNECTORS
Coaxial Cable Braid Polytetrafluoroethylene 6.35mm 750VAC
Conn Rectangular PIN 4 POS ST Cable Mount
TNC Plug for LMR-400 Cable
Conn Type N 2.5GHz 50Ohm Crimp ST Cable Mount PL Gold Over Copper
N Plug 50 Ohm Crimp Braid & Center Pin Silver, Nickle Body Hex Head
N FEMALE CONNECTOR FOR TIMES MICRO LMR-400
Coaxial Cable Braid Polytetrafluoroethylene 2.59mm 900VAC
Conn Type N 0Hz to 10GHz 50Ohm Crimp ST Cable Mount M Gold Bulk
Coaxial Cable Braid Polytetrafluoroethylene 2.66mm 900VAC
Rf / Coaxial Cable Assembly, Smb Plug, 50Ohm, N Type Plug, 50Ohm, 4.921 Ft, 1.5 M, Transparent Rohs Compliant: Yes
Coaxial Cable Polytetrafluoroethylene 10.16mm 1875VAC
Lrm-600 Times Microwave
Coaxial Cable Braid Polytetrafluoroethylene 1.9mm 750VAC