Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ3EKF1003V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Tolerance | 1 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 100000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJ3EKF1003V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic ERJ3EKF1003V
Evaluation board for the LT7826 switched capacitor converter, supporting 2:1 divider or 1:2 doubler modes up to 17V input and 8A output current.
Evaluation board for the LTC7892 step-up controller featuring 100V GaN FETs. Supports 9V–36V input and 48V/30A output with up to 99% efficiency at 500kHz.
Demo manual for the DC2069A featuring the LT8490 buck-boost MPPT battery charger controller for solar or DC inputs, delivering up to 16.6A for 12V lead acid batteries.
A demo manual for the DC2448A-D circuit featuring the LTM4636-1 PolyPhase 160A step-down regulator with overvoltage and overtemperature protection.
User guide for the EVAL-LT8643SA-AZ demo board featuring the LT8643SA 42V, 6A Silent Switcher 2. Supports 5.8V to 42V input and 5V output with low EMI and high efficiency.
User guide for the EV-AD74413RSDZ evaluation board, featuring the AD74413R quad-channel software-configurable I/O for analog/digital inputs, outputs, and RTD measurements.
User guide for evaluating the ADP5134 PMU, featuring two buck regulators and two LDOs with power sequencing, mode options, and adjustable voltage settings.