Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ3GEY0R00V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1.6 |
| Package Width | 0.8 |
| Package Height | 0.45 |
| Resistance | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJ3GEY0R00V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic ERJ3GEY0R00V
Reference design for a 5V, 4.5A PoE+ powered device using the LTC4269-1 controller, featuring isolated flyback topology and synchronous rectification.
Demonstration circuit 3189A features the LTM4712, a high-efficiency buck-boost uModule regulator with 5V-36V input and 1V-36V output, supporting up to 12A output current.
Demonstration manual for the DC1996A circuit board featuring the LTC2323 family of high-speed, dual-channel 16/14/12-bit serial SAR ADCs with sampling rates up to 5Msps.
User guide for the EVAL-ADA4870EBZ board, evaluating the ADA4870 high-speed, high-voltage amplifier capable of 1A output current and 2500 V/μs slew rate from a 40V supply.
Evaluation board user guide for the ADG1712 quad SPST switch featuring 2.4Ω on-resistance, rail-to-rail operation, and multiple power supply options including USB Type-C.
User guide for the ADPA1106-EVALZ evaluation board, featuring the ADPA1106 40W GaN power amplifier (2.7-3.5 GHz) with gate and drain pulsing support.
Evaluation board for the LT7826 switched capacitor converter, supporting 2:1 divider or 1:2 doubler modes up to 17V input and 8A output current.
User manual for the EVAL_TDM3883_3.3Vout evaluation board, featuring the TDM3883 3A synchronous buck regulator with integrated inductor. Includes schematic, BOM, and layout.
Evaluation board manual for the LT3470A 40V micropower inverting buck regulator, providing -3.3V output at up to 250mA from a 4V to 36V input.
User guide for the EVAL-ADA4352-2EBZ evaluation board, featuring the ADA4352-2 dual-channel programmable gain transimpedance amplifier with four gain settings.
User guide for the EVAL-ADuM3154Z, evaluating ADuM3154 4-channel SPIsolator digital isolators with SMA and probe support.
User guide for the EVAL-LT8643SA-AZ demo board featuring the LT8643SA 42V, 6A Silent Switcher 2. Supports 5.8V to 42V input and 5V output with low EMI and high efficiency.
User guide for the XDP730-001 evaluation board featuring a 30A digital eFuse with PMBus. Includes schematics, BOM, and layout for performance evaluation and configuration.
User manual for the 78M6613 evaluation board, providing instructions for measuring single-phase AC power and energy for up to two loads using the 78M6613 measurement IC.
Evaluation board guide for the ADN8835 ultracompact 3A thermoelectric cooler (TEC) controller, featuring adjustable voltage/current limits and PID compensation.
User guide for AD8175/76/77/78 triple video crosspoint switches, supporting RGBHV, differential/single-ended I/O, and SMA/CAT5 cable driving.
User guide for the EV-AD74413RSDZ evaluation board, featuring the AD74413R quad-channel software-configurable I/O for analog/digital inputs, outputs, and RTD measurements.
User guide for evaluating the AD74416H quad-channel software configurable I/O with HART modem, featuring isolated power via MAX17691B and digital isolation via ADuM341E/ADuM342E.
User guide for evaluating the ADAU1861 low-power codec with audio DSPs using the EVAL-ADAU1861EBZ board, featuring three ADCs, one DAC, and Lark Studio GUI support.
Power management solution for Xilinx UltraScale+ MPSoC ZU11/ZU15 using NXP FS86, PF71, PF5023, and PF52 PMICs, focused on autonomous driving and ASIL functional safety.