2-Line Inductor, 6.2mH, 1A, Through Hole, Radial, -25°C to 120°C
Single Phase EMI Filter,
Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Screws & Fasteners RETAINING WASHER
Aluminum Electrolytic Capacitor 270uF 150VDC 10% 2000h Through Hole Axial
Inductor RF Chip 22uH 10% 2.5MHz 60Q-Factor 0.113A 3.9Ohm DCR
General Purpose Inductor 18uH 72Q 0.114A 125C 3.8R 1512
0.01uH 10% RF Chip Inductor 1A 0.04R 4.14x3.38mm SMD
DONGLE USB BLUETOOTH HCI
COMMON MODE COILS
Lampholder E10 with fixing bracket 62L
Switch Push Button OFF (ON) SPST Round Button 3A 250VAC Momentary Contact Solder Panel Mount
250V SPST Panel Mount Switch, Red Nylon Actuator, Silver Contact
Cable Assembly PVC 3m M12 Circular 6 POS F
SHRINK TUBING THIN WALL, 9 ITEMS, 103 PCS