Conn Rectangular SKT 78 POS 2mm Solder ST Cable Mount
White Uni-Color Chip LED, 2-Pin, 3.2x1.5mm, SMD, 112mcd
Bi-Color Green/Yellow Chip LED, 4-Pin, SMD, 130° Viewing Angle
Bi-Color Red/Yellow Chip LED, 4-Pin, 2.7x3.2mm, SMD
Bi-Color Green/Red Chip LED, 4-Pin, SMD, 130° Viewing Angle
Yellow Chip LED, 591nm, 38mcd, 2.4V, 25mA, SMD
Orange Chip LED, 611nm, 2-Pin, SMD, 30mcd
Green Chip LED, 575nm, 140°, Surface Mount, 2-Pin
Blue Chip LED, 468nm, 25mA, 4.3V, SMD, 140°
Red Chip LED, 632nm, 140°, SMD, 2-Pin
Conn Rectangular SKT 24 POS 2mm Solder ST Cable Mount
Conn Wire to Board F 6 POS 2mm Crimp ST Cable Mount
CMM Series 220 Male Connector, Straight on PCB, Variable HP Contacts
Conn Datamate F 4 POS 2mm Crimp ST Panel Mount
Conn Wire to Board M 5 POS 2.54mm Solder ST Thru-Hole
CABLE, FLAT FLEX, 0.50 MM, 152 MM, 33 POS
CABLE, FLAT FLEX, 0.50 MM, 152 MM, 20 POS
CABLE, FLAT FLEX, 1.0 MM, 152 MM, 14 POS
CABLE, FLAT FLEX, 1.0 MM, 76 MM, 14 POS
CABLE, FLAT FLEX, 0.50 MM, 152 MM, 30 POS