
Wideband 420MHz, >40dB Gain Adjust ange, Linear in V/V Variable Gain Amplifier 14-SOIC -40 to 85
Fault-Protected S-485 Transceiver With Extended Common-Mode ange 14-SOIC -40 to 105
Fault-Protected S-485 Transceiver With Extended Common-Mode ange 14-SOIC -40 to 105
TERMINAL; Terminal Type:Wire Splice; Product Range:B-TAP Series; Wire Size AWG Min:14AWG; Wire Size AWG Max:10AWG; Conductor Area CSA:-; Insulator Material:Uninsulated; Insulator Colour:-; Terminal Material:-; Termination:Crimp
High-Gain Adjustable ange, Wideband, Voltage-Controlled Amplifier 8-SOIC -40 to 85
Dual 2A, 500kHz Wide Input ange Buck egulator 16-HTSSOP -40 to 125