3A High Efficiency uPOL Module, 4.5V to 16V Input, 0.6V to 5.0V Output
8-Port Dual-Polarized Antenna, 698–960 & 1710–2690 MHz, 65° Beamwidth
MCC USB-231 Multifunction USB DAQ Device, 16-Bit, 100 kS/s
Pan-Wrap SE 1000ft Grey PET Cable, UL94 V-0, -70°C to 125°C
Black Enclosure, IP67, 6.85 x 12.15 x 14.85 inches, 4.5lb
Black Plastic Enclosure, IP67, 6.85 x 12.15 x 14.85 inches
General Purpose Enclosure, IP67, 6.85 x 12.15 x 14.85 inch, 4.5lb, UL-HB75
S5.100/12-60 Rose LM 12 - 60 Vdc 100 W (L x W x H) 45 x
S2.30/110-265 Rose LM 110 - 265 Vac 30 W (L x W x H) 45
S3.50/110-265 Rose LM 110 - 265 Vac 50 W (L x W x H) 45
S1.10/110-265 Rose LM 110 - 265 Vac 10 W (L x W x H) 45
S1.10/12-60 Rose LM 12 - 60 Vdc 10 W (L x W x H) 45 x 75
Memory Circuit, 32KX8, CMOS, PDSO8, EIAJ, SOP-8
Tweezer; 4.5 in.; Stainless steel
S3.50/12-60 Rose LM 12 - 60 Vdc 50 W (L x W x H) 45 x 75
S4.70/110-265 Rose LM 110 - 265 Vac 70 W (L x W x H) 45
Tweezer - Curved Very Fine Point- Reverse Action - 4.5 SS/Anti-Mag.
Tweezer - Straight Very Fine Point - 4.5 SS/Anti-Mag. ;RoHS Compliant: NA
Tweezer - Bent - Round Tip - One Star 4.5" Stainless/Anti-Magnetic
Tweezer - Round Tip - 4.5 SS/Anti-Mag. ;RoHS Compliant: NA