66 Pos 2.54mm Straight Header, Gold Plated Pin, Thru-Hole
66 Pos 2.54mm Straight Header Connector, Gold Plated Bronze Pins
2-Pole Surge Protection IC, 2.5kV DC, 1pF, Metal Package
66 Pos 2.54mm Straight Header Connector, Gold Plated Pins
2-Electrode GDT, 1.6-2.4kV Breakdown, 10A Peak Pulse, Axial
GDT 1.2kV-1.8kV 10A Axial Thru-Hole 2-Pole
2-Pin Axial Lead Free Protection IC, 3.6kV, 125°C, Through Hole
Res Thin Film NET 499K Ohm/499K Ohm 0.5% 0.125W(1/8W) ±100ppm/°C SER Molded 6-Pin 0303 SMD
Res Thin Film NET 280K Ohm/280K Ohm 0.5% 0.125W(1/8W) ±100ppm/°C SER Molded 6-Pin 0303 SMD
Bidirectional 2-Pole 4kV 10A Axial Through Hole Protection IC
Axial Surge Protection IC, 3.6kV Max Breakdown, 10A Peak Pulse
2-Pole Axial Lead Free Thyristor 1.6kV 2.4kV 10A 62mm Through Hole
GAS DISCHARGE TUBE, 2 POL, 5000A, 4200V
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors GP S.A. 1.3KV SPECIAL LIMITS
2-Pole 8mm Axial Through Hole Fuse
GDT 1200V 5KA 2 POLE TH
66 Pos 2.54mm Shrouded Header, Straight, Thru-Hole, Gold Plated
2-Pole 8mm Diameter Lead Free Protection IC
Surge Protection Circuit, CXSS2, PACKAGE-2
Surge Protection Circuit, CDSS2, PACKAGE-2