Radial LED, White, 7500mcd, Dome Lens, Through Hole Mount
Standard LEDs - Through Hole White Round LED
Cable Accessories Wire Retainer Polyvinyl Chloride Silver
2-POS MTN KEY SEL SWTCH SIL-BZL WD-0 2NO
2-POS MTN KEY SEL SWTCH BLK-BZL WD-0 1NO/1NC
EATON C22-WRS-MS1-K02 KEY OPERATED SWITCH, DPST, 4A, 230VAC
EATON C22-WRS-MS1-K01 KEY OPERATED SWITCH, SPST, 4A, 230VAC
EATON C22-WRS-MS1-K10 KEY OPERATED SWITCH, SPST, 4A, 230VAC
EATON C22-WRS-MS1-A1-K02 KEY OPERATED SWITCH, DPST, 4A, 230VAC
Radial White LED, 5165mcd, 20mA, -40°C to 95°C, Through Hole
WALL PLATE, STAINLESS STEEL, 1 MODULE; Accessory Type:Faceplate; For Use With:DataGate Plus Jacks and 1-Position Fiber/Copper Modules; No. of Module Spaces:1; Connector Body Material:Stainless Steel Body; Connector Colour:- ;RoHS Compliant: NA
Key-operated actuator, 2 positions, 0 I, maintained
Key switch, M22-WRS/KC11/I, Eaton
EATON C22-WRS-MS1-K20 KEY OPERATED SWITCH, DPST, 4A, 230VAC
Radial White LED, 5600mcd, Dome Lens, Through Hole Mount
Radial LED, White, 7500mcd, Dome Lens, -40°C to 95°C, Through Hole
2-POS MTN KEY SEL SWTCH SIL-BZL WD-0-I 1NO/1NC
Current Sense Resistors - SMD .12ohms 2watts 1%
Current Sense Resistors - SMD .02ohms 3watts 1%