Aluminium Heat Sink, Passive, 31.1mm, Adhesive Mount
Radiation Hardened High Speed, Quad SPST, BiCMOS Analog Switch
Solid State Relay AC/DC Output, 14V 30mA, SIP Package, -40°C to 80°C
Radiation Hardened 8 Channel CMOS Analog Multiplexer with Overvoltage Protection
16-Pin DIP Military-Grade Line Driver IC, 5V, 4.75-5.25V
14-Pin DIP Comparator IC, 4 Functions, -55°C to 125°C, MIL-PRF-38535 Class V
14-Pin DIP Comparator, 4 Functions, -55°C to 125°C, MIL-PRF-38535 Class Q
Radiation Hardened High-Speed, Dual Output PWM
Radiation Hardened Quad Voltage Comparator
High Speed, Monolithic Digital-To-Analog Converter
16A SPST Solid State Relay, SIP-4, 240V AC, 14V DC, -40°C to 120°C
DIGILENT 410-205 JTAG-HS1 Programming Cable for Xilinx FPGA's
16-Pin Dual-Line Driver IC, 3.3V, -55 to 125°C, MIL-PRF-38535 Class V
16-Pin DIP, Dual-Line Receiver IC, Differential Schmitt Trigger, 3.3V, MIL-PRF-38535 Class V
16-Pin DIP Military-Grade Line Driver IC, 3.3V, 16 Functions, 125°C
Radiation Hardened 3.3V Quad Differential Line Receiver
28-Pin DIP-28 OTP ROM IC, 5V 4.5-5.5V, 8192 Words, MIL-PRF-38535 Class Q
16-Pin DIP Dual Differential Schmitt Trigger Line Receiver
14-Pin Dual Operational Amplifier, 125°C, 3000uV Offset, 8000Hz BW