Crimp Terminal 20-22AWG Copper Alloy F 18mm Pre-Tin
Quick Disconnect Terminal 14-16AWG Brass F 18mm Pre-Tin
Quick Disconnect Terminal 16-20AWG Brass F 15.4mm Tin
Quick Disconnect Terminal 20-24AWG Brass F 15.4mm Pre-Tin
Quick Disconnect Terminal 18-20AWG Copper Alloy F 19.1mm Pre-Tin
Bulb Holder Terminal 20-22AWG Brass SKT 18.3mm Automotive
Conn Housing PL 14 POS 4mm Crimp ST Cable Mount
Head Lamp Terminal 16AWG Brass M 25.9mm Pre-Tin
Bulb Holder Terminal 18-20AWG Phosphor Bronze 18.3mm
Head Lamp Terminal 20-22AWG Brass M 25.9mm Pre-Tin
Conn Housing PL 4 POS Crimp ST Cable Mount
Bulb Holder Terminal 18-20AWG Copper Alloy 16.6mm
Connector Accessories Wire Seal Straight Silicone Black
Connector Accessories Wire Seal Straight Silicone Green
RING TERMINAL
Connector Accessories Wire Seal Straight Silicone Blue