Quad SPST Switch, 170MHz BW, 1.5Ω Ron, VQFN
Green LED Mount, 5.1mm Round Flat Fresnel Lens, 3.4V, 120°
Yellow LED, 20mA, 48V, 300mcd, Round, Flat, Diffused, IP67
Green LED, 2.2V, 30mA, 48V, 5mm Round Domed Diffused Lens, IP67
LED Mounting Hardware,
PM5-PAD 48V 20mA Orange LED
Green LED, 2.2V, 30mA, 120° Viewing Angle, Wire Leads, IP67
Red LED, 20mA, 48V, Round Diffused Lens, IP67, Lead Free
PNL MNT W/ WIRE 590NM 300MCD YLW
Red LED, 20mA, 48V, 25mcd, 120°, IP67, Lead Free
Blue LED, 4V, 15mcd, 25mA, Panel Mount, Lead Free
PNL MNT 5000K 600MCD WHITE
PNL MNT W/ WIRE 700NM 2MCD RED
PNL MNT RED 20MA W/WIRE 12
PNL MNT BLUE 20MA W/WIRE 12
Red LED, 2.1V, 20mA, Dome Lens, Clear, 700nm
Red LED, 20mA, 28V, 10.2mm Round Flat Lens, IP67, RoHS Compliant
LED Panel Mount Indicators 5mm Ylw Clr Lens Std. Panel Mnt Ind
2V Red LED, 30mA, Round Clear Lens, 35° Viewing Angle, Tray Pack of 100