TVS Diode, 1.5kW, Bidirectional, 33V, SMC, Surface Mount
TVS Diode 33V Bi-Dir 1.5kW SMC DO-214AB
TVS Diode, Bi-Dir, 33V, 1.5kW, SMC
TVS Diode, 1.5kW, 33V Bidirectional, SMC, Surface Mount
TVS Diode Bi-Dir 33V 1500W SMC DO-214AB Surface Mount
TVS Diode, Bi-Dir, 33V, 1.5kW, SMC, SMT
TVS Diode, 33V, 1.5KW, Bi-Dir, SMC, SMT
TVS Diode, Bi-Dir, 33V, 1.5KW, SMC, Surface Mount
TVS Diode, Bidirectional, 33V, 1.5kW, DO-214AB
Zener Diode Bidirectional 33V 1uA 28.1A 1.5kW SMC
Bidirectional TVS Diode, 33V, 1.5kW, SMC, Surface Mount
Transient Voltage Suppressor Diode, 33V, 1500W, 2-Pin SMC
TVS Diode, 600W, 33V VRWM, Bidirectional, Silicon, DO-214AB
Transient Voltage Suppressor Diode 33V 36.7V 1500W 2-Pin SMC