10W 47kR 5% Wirewound Resistor, Chassis Mount, 350°C
10W Wirewound Resistor, 18kR, 5%, 825V, Chassis Mount
AC/DC Power Supply, 250W, 6-OUT, 3.3-12V, ATX Enclosed
10W Wirewound Resistor, 27kR, 5%, 825V, Chassis Mount
AC/DC 300W 6-OUT ATX Enclosed Power Supply
Wirewound Power Resistor 825V 2kR 5% 10W Ceramic SMD
10W 10kR 5% Wirewound Power Resistor, Chassis Mount
350W AC/DC 6-OUT ATX Enclosed Power Supply, 3.3-12V, 22A Max
6-Output Regulated AC/DC Power Supply, 3.3V/5V/12V/24V/-5V/-12V, 350W
Thermistor PTC 13 Ohm 25% 2-Pin Radial Bulk
PTC Thermistor,
2-Electrode GDT 265V 330mA 60°C Radial Termination
825V 18kR 5% Resistor, 10W, 50mm 25.75mm, -55°C to 350°C
Radial Lead Free Varistor 120R 25% 400mA 0-60°C
Thermistor PTC 4.6 Ohm 25% 2-Pin Radial Bulk
YP Series Ceramic Tubular Resistor 47kR 5% 10W 50mm
Thermistor Radial Through Hole 0-60°C 125mA 1A
Radial Gas Discharge Tube 2-Electrode 600mA 4.3A 0°C 60°C Through Hole
Res Wirewound 27K Ohm 5% 10W ?30ppm/C Ceramic Solder Lug Bolt-On
Cap Film 0.068uF 50V PET 10% (8.5 X 5.5 X 7mm) Radial 5mm 85°C