Industrial Pressure Sensors 2mA 0psi to 100psi 100G for 11ms 15Vdc
Peizoresistive Sensor, Gage, 0Psi Min, 100Psi Max, 0-100mV, Cylindrical, Through Hole Mount

HONEYWELL S&C 19C500G7 Pressure Sensor, Analogue, 500 psi, Gauge, 10 VDC, G1/4 (1/4" BSP), 1.5 mA

PRESSURE SENSOR, 15PSIA; Operating Pressure Max:15psi; Pressure Measurement Type:Absolute; Port Style:G1/4 (1/4 BSP); Sensor Output:Analogue; Voltage Rating:10VDC; Supply Current:1.5mA; External Diameter:19mm; External Length / Height:35.6mm; Hysteresis:0.5%; Lead Length:50mm; Output Impedance:4.5kohm; Pressure Max:45psi; Reference Volts:10V; Thread Size:1/4 BSP
Shrink Boot Adapters 180° 9 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin