Consumer IC
Modular Terminal Block,
PORTASOL CX 2.4MM Soldering Iron Tip, Flat, 2.4 mm
Trigger Output SSR, 1-Channel, 4000V Isolation, SIP-4
RF Transformer, 2.3MHz Min, 2700MHz Max, 1:1
RF Transformer, 5MHz Min, 500MHz Max, 1:1
RF Transformer, 0.15MHz Min, 200MHz Max, 1:3
RF Transformer, 1MHz Min, 500MHz Max, 1:2CT
RF Transformer, 1.5MHz Min, 500MHz Max, 1:1
RF Transformer, 0.08MHz Min, 200MHz Max, 1:1CT
RF Transformer, 0.15MHz Min, 400MHz Max, 1:1
RF Transformer, 2MHz Min, 775MHz Max, 1:2CT
SOCKET ADAPTER 32PLCC SUPERPRO5K
RF Transformer, 7.07:7.07
RF Transformer, 1:1.414
RF Transformer, 1:2CT
RF Transformer, 0.3MHz Min, 300MHz Max, 2CT:1CT
RF Transformer, 0.05MHz Min, 450MHz Max, 1:1CT