EATON CUTLER HAMMER FAZ-D20/2-RT CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 20A

Circuit Breaker; Supplementary; D Curve; 20A; 2-Pole; Standard Package; UL 1077

TRANSFORMER, 2VA, 2 X 6V; Power Rating:2VA; Isolation Transformer Primary Voltages:2 x 115V; Secondary Voltages:2 x 6V; Current Rating:170mA; Plug Type:-; Product Range:-; AC Power:2VA; Approval Bodies:CSA, EN, VDE; External Depth:17.5mm; External Length / Height:53.4mm; External Width:44.4mm; Flammability Rating:UL94V-0; Height:53.4mm; Hole Spacing - Length:35mm; Isolation Voltage:5kV; Length:17.5mm; Multiple Output Voltages:0-6,0-6V; Pin Length:4mm; Regulation:22%; Secondary Current Nom:160mA; Secondary Power:1VA; Transformer Type:Encapsulated; Type:115/230V Primary; Weight:120g