FIBER OPTIC SENSOR; Fibre Optic Sensor Type:Thrubeam; Sensing Range Max:1.13m ;RoHS Compliant: Yes
NPN BJT, 30V VCEO, 100mA IC, 300MHz, SOT-23
NPN BJT, 45V VCEO, 100mA IC, 200MHz fT, SMT
PNP BJT Transistor, 30V VCEO, 100mA IC, 200MHz fT, SOT-23
PNP BJT Transistor, TO-92, 45V VCEO, 100mA IC, 320MHz fT
RTF7000 Variable Density Silicone Foam System
NPN BJT 45V 100mA 300MHz TO-92 Transistor
Panasonic FTA8 Fibre Optic Conductor
H.K. Porter; 42 in. Heavy Duty Cutter For Hard; Non-Alloy Chain 1/2 ft.. ft.. Cap
AUTONICS FT-420-10 THROUGH BEAM SENSOR, 500MM, 1MM DIA
Copper Patch Cord, Cat 6A (SD), Off White UTP Cable, 42 Ft
Category6 Performance, 28 A GUTP patch cord with TX6 Modular Plugs on each end.W Red, 42 ft.
Category6 Performance, 28 A GUTP patch cord with TX6 Modular Plugs on each end.W Orange, 42 ft.
VAN DAMME 278-575-080 Twinaxial Cable, Speaker, Grey, 0.75 mm, 42 x 0.15mm, 328 ft, 100 m
B30, B509, WHT, 4.25" X 25 FT
SENSOR THROUGH-BEAM 1.13MM
Rubber Surround Poly Woofer, Speaker Size: 12 , Power Handling: 100 W RMS/200 W Peak, Voice Coil Diameter: 2 , Impedance: 8 Ohm, Frequency Response: 26-3 KHz, Magnet Weight: 42 oz, SPL: 91 dB, Fs: 26 Hz, Qts: .3, Vas: 6.18 cu. ft.
SM312DMS42-64100 - Banner Engineering SM312DMS42-64100 With NPN Output 42 Ft Shielded Cable
381-8 Parker High Pressure Hydraulic Hose, 1/2 in., 4.250 psi, 250 ft.
Pro Speaker Cable, Rean 1/4 In Ts To Same, 25 Ft