APPLICATOR ECONOMY 1 WIDE MAX
TESTER, HAL, HI POT/FLASH
WEIDMULLER H1,0/14. Wire Ferrule Terminal, 17 AWG, 1 mm, Yellow, PP (Polypropylene)
WIDE RANGE LIGHT METER
SWITCH PUSH SPST-NO 0.25A 28V
Switch Push SPDT 0.25A 28V
Telecom Transformer 1:1 40 Terminal Gull Wing SMD
Telecom Transformer 1.414:1 40 Terminal Gull Wing SMD
Pushbutton Switches HI D SWITCH RoHS
SENSOR THROUGH-BEAM 1M CYLNDRCL
ABB S2C-H10 AUXILIARY CONTACT, 1NO, BOTTOM FITTED
Telecom Transformer 1:1 40Term. Gull Wing SMD
Datacom Transformer, 10/100 BASE-TX Application(s), 1:1.141; 1:1
Datacom Transformer
Type = Sleeve / Pitch mm = 1.27 / Rated Current A = 3 / Contact Resistance mOhm = 20 / External Diameter mm = 0.95 / Overall Length mm = 40.8
RS Pro, 18 W LED Bulkhead light, 230 V, Polycarbonate, IP65
1 in. Zinc Hub Connector with thermoplastic insulating throat; sealing ring-Nitr
Telecom Transformer 2CT:1/1CT:1CT 16 Terminal Gull Wing SMD