NUT Cover Brass Alloy Nickel
Build-in casing Polyester Light grey (RAL 7035) 319 x 256 x 144 Lohmeier 1 pc(s)
HALL EFFECT CURRENT SENSOR
Switch Limit N.O./N.C. SPDT Top Roller Arm Lever Conduit 15A 480VAC 250VDC 6.28N Linear Flange Mount
FLIP GROMMET
Fixed Attenuator, 0MHz Min, 18000MHz Max, CASE DC736
SPDT Limit Switch, Roller Lever, 15A 480VAC, Screw Mount
NEUTRIK NA2FP XLR Audio Adaptor, XLR Receptacle, Mono Plug - 6.35mm
XLR Connectors 3P F XLR - RCA F 1:2 ADAP DI IMPEDANCE
The Plug 2 Plug Is A Simple Yet Sophisticated Plug Adapter For A Quick And Easy Con-Nection Of Two Mono Ts Plugs
NEUTRIK NA2MP XLR Audio Adaptor, XLR Plug, Mono Plug - 6.35mm
Proximity Sensor Inductive NC 3mm 12V to 24VDC
Inductive Sensor, 0mm Min, 6.4mm Max, Cylindrical
FFC Jumper Cable Nomex 6Conductors 28AWG 200VDC
SPDT Snap Action Limit Switch, 15A, 125V, IP65, Lever Actuator
Proximity Sensor Inductive NC 8mm 12V to 24VDC
REVOLVING CASTER WITH STOPPER
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Cable Assembly Cat 6 3m 26AWG RJ-45 to RJ-45 8 to 8 POS M-M Crimp-Crimp