Single Color LED
EDO DRAM Module, 32MX72, 60ns, CMOS, DIMM-168
5V Unidirectional TVS Diode, 1.5kW, 6V Breakdown, 9.5nF, SMC
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-213AB, PLASTIC, MELF-2
Rectifier Diode, 1 Phase, 1 Element, 3A, 1000V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
Conn SMA Adapter 0Hz to 18GHz 50Ohm ST M/M
Blades, trimming, 4313, Pk 5 Rohs Compliant: Na
Telecom Transformer 1:1.1 1.3Ohm Prim. DCR 1.5Ohm Sec. DCR 10 Terminal Gull Wing SMD
Telecom Transformer 2(1:1) 0.8Ohm Prim. DCR 0.8Ohm Sec. DCR 10 Terminal Gull Wing SMD
Telecom Transformer,
Standard Recovery Rectifier , DO-213AB/Melf, 1300V, 1.00A
Telecom Transformer 1:1.27 2Ohm Prim. DCR 2Ohm Sec. DCR 10 Terminal Gull Wing SMD
Telecom Transformer 1.4:1.4/1:1 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 10 Terminal Gull Wing SMD
Telecom Transformer 1.2:1 1.5Ohm Prim. DCR 1.3Ohm Sec. DCR 10 Terminal Gull Wing SMD
Rectifier Diode, 1 Element, 1A, 1800V V(RRM), Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
Conn Type N-SMA Adapter F/M 0Hz to 18GHz 50Ohm ST