Power Field-Effect Transistor, 11A I(D), 600V, 0.44ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, FULLPAK-3
600V 11A N-Channel MOSFET TO-220 440mR
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, FULL PACK-3
600V 11A N-Channel MOSFET TO-220
Power Field-Effect Transistor, 11A I(D), 600V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
Power Field-Effect Transistor, 11A I(D), 650V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220FP, 3 PIN
800V 11A N-Channel MOSFET TO-220
SPA Section Wrapped Wedge Belt 1180mm L
Power Field-Effect Transistor, 11A I(D), 800V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220FP, 3 PIN
DIP Slide Switch, SPST, 10 Pos, 20V, 100mA, Through Hole
BELT, WEDGE SPA 1500 MM
Slide DIP Switch, 10 Pos, SPST, 100mA, 20V, Through Hole
BELT, WEDGE SPA 1900 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1900mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
BELT, WEDGE SPA 1850 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1850mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
BELT, WEDGE SPA 1700 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1700mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22
BELT, WEDGE SPA 1400 MM
BELT, WEDGE SPA 1800 MM - External Depth:10mm; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1800mm;
BELT, WEDGE SPA 1250 MM; Material:-; External Depth:10mm; Length:-; Internal Diameter:-; External Width:13mm; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Pitch Length:1250mm; Standard:ISO4184, DIN7753, BS3790 and RMA IP22