| 62S22-L9-PV | Grayhill | ENCODER, 22.5° OR 16 POSITIONS, PUSHBUTTON, 2.0IN. PINS |
 | 63RS32 | Grayhill | ENCODER, SEALED, 5-PIN, 32 CYCLES, PINS, QUADRATURE |
 | 62S15-M5-PHV | Grayhill | ENCODER, 15° OR 24 POSITIONS, PUSHBUTTON, PIN CONNECTOR |
 | 62P22-N4S | Grayhill | ROTARY ENCODER OPTICAL 16PPR |
 | 19N402L63 | ITW | MICROSWITCH, V4, LONG LEVER; SVHC:No SVHC (15-Jun-2015); Product Range:19N Series; Contact Configuration:SPDT; Microswitch Actuator:Long Lever; Switch Terminals:Solder; Contact Current Max:5A; Contact Voltage AC Nom:250V; Operating Force Max:2N; Microswitch Type:Snap Action; Contact Voltage DC Nom:28V; Actuation Type:Long Lever; Actuator Type:Long Lever; Approval Bodies:BEAB, VDE; Contact Current AC:5A; Contact Current AC Max:5A; Contact Current DC Max:3A; Contact Current Rating:5A; Contact Voltage AC Max:250V; Contact Voltage DC Max:28V; Differential Travel Max:6.35mm; External Depth:6.35mm; External Length / Height:11.1mm; External Width:19.9mm; Fixing Centres:9.53mm; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; Lever Length:63mm; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Force:0.17N; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Pre-travel:21mm; Release Force:0.02N; Switch Case:Nylon 4.6 (Polyamide 4.6) |
 | GSRG160203 | Storm Interface | SWITCH KEYPAD 16 KEY 0.05A 24V |
 | 63KS256-100 | Grayhill | ENCODER, SEALED, 4-PIN, 256 CYCLES, 10.0IN. CABLE, QUADRATUR |
 | CW1B-A1E11B | Idec | Pushbutton; CW Series; Metal Bezel; Flush; 1NO-1NC, Main; Black |
 | 32-3211 | GC Electronics | Electromechanical Switch Video Switch |
 | LH1D-D2HQ4C30-S | Idec | Idec LH1D-D2HQ4C30S LH1D LED Light Module |
 | M22-PV/K11 | Eaton | Emergency push button, complete, M22-PV/K11, Eaton |
 | FB1W-XW1E-BV404MR | Idec | SWITCH; WITH ENCLOSURE; 40MM; NON-ILLUMINATED, 4 NC |
 | HS5E-D7Y003 | Idec | GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details |
 | SRL-5-M-S-2 | Lorlin | LORLIN - SRL-5-M-S-2 - Keylock Switch, DPDT, SRL Series, 2 Position, Solder, 1 A |
 | 704.901.3 | EOZ | EAO 704.901.3 SWITCHING ELEMENT, 2NO, 10A, SCREW |
 | HS7A-DMP7015 | Idec | HS7A-DMP Magnetic Non-Contact Safety Switch, Standard Actuator, Plastic, 24 V dc |
 | 61KS128 | Grayhill | ENCODER, SEALED, 4-PIN, 128 CYCLES, PINS, QUADRATURE |
 | 63RS50 | Grayhill | ENCODER, SEALED, 5-PIN, 50 CYCLES, PINS, QUADRATURE |
 | M22-KC10 | Eaton | EATON MOELLER M22-KC10 CONTACT BLOCK, 1NO, SCREW |
 | ASW2110 | Idec | Switch Selector N.O. SPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount |