| HFBR-1506AFZ | Broadcom | 650nm Fiber Optic Transmitter, 16Mbps, 60mA, DIP-8 |
 | TOTX176(HS,F) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | AFBR-5103Z | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), SC Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 |
 | AFBR-5205Z | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | HFBR-7924HWZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | TOTX176(HS) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | TODX283(FANUC3) | Toshiba | TX/RX Optical Fiber 50Mbps 10-Pin |
 | TORX177L(BLACK,F,T | Toshiba | TX Optical Fiber 15Mbps 3-Pin |
 | TODX283(FANUC4) | Toshiba | TX/RX Optical Fiber 50Mbps 10-Pin |
 | TODX280A(F) | Toshiba | TX Optical Fiber 6Mbps 10-Pin |
 | TORX170(OMRON) | Toshiba | RX Optical Fiber 6Mbps 6-Pin |
 | HFBR-2412TCZ | Broadcom | 5Mbps Optical Transceiver, 820nm, 5V, Through Hole |
 | HFBR-2416TCZ | Broadcom | 820nm Fiber Optic Receiver, ST, 55Mbps, 5V, Through Hole |
 | HFBR-57E0LZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount |
 | TODX283(F) | Toshiba | TX/RX Optical Fiber 50Mbps 10-Pin |
 | AFBR-5905AZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), MT-RJ Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-10 |
 | TOTX179L(BLACK,F) | Toshiba | TX Optical Fiber 12.8Mbps 3-Pin |
 | HFBR-1515BFZ | Broadcom | Transmitter, 635nm Min, 662nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | TORX170(SUMID) | Toshiba | RX Optical Fiber 6Mbps 6-Pin |
 | OPF2412T | TT | RX Optical Fiber 5Mbps 8-Pin Tube |