| HFBR-2515BFZ | Broadcom | Fiber Optic Receiver, 650nm, ST, Through Hole, Metal Package |
 | HFBR-2555AFZ | Broadcom | Receiver, SMA Connector, DIP, Through Hole Mount, ROHS COMPLIANT, METAL, DIP-8/6 |
 | TOTX193K(F) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | TORX194(SEGA) | Toshiba | RX Optical Fiber 10Mbps 6-Pin |
 | HFBR-57E5APZ | Broadcom | TX/RX Optical Fiber 125MBd 20-Pin |
 | HFBR-2116TZ | Broadcom | Receiver, 1260nm Min, 1360nm Max, 155Mbps, Through Hole Mount |
 | HFBR-2505C | Broadcom | Receiver, 2Mbps, SMA Connector, Through Hole Mount, PLASTIC, DIP-8 |
 | AFBR-1624Z | Broadcom | Optical Transceiver, 650nm, 50MBd, 3.3V, Through Hole |
 | TOTX193K(ALPINE) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | HFBR-1533 | Broadcom | Transmitter, Through Hole Mount |
 | AFCT-57R5APZ | Broadcom | Transceiver, 1280nm Min, 1345nm Max, 4250Mbps(Tx), 4250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | AFBR-79E4Z | Broadcom | Transceiver, 840nm Min, 860nm Max, 10312.5Mbps(Tx), 10312.5Mbps(Rx), MTP Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | TZA3012HW/N1,551 | NXP | 30 Mbit/s up to 3.2 Gbit/s A-Rate fiber-optic receiver |
 | OPF2416TC | TT | Receiver, 155Mbps, ST Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | PLR135/T10 | Everlight | Receiver, 16Mbps, Through Hole Mount, |
 | TORX176(HS) | Toshiba | RX Optical Fiber 6Mbps 6-Pin |
 | AFCT-701ASDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE |
 | TORX193K(F) | Toshiba | TX Optical Fiber 6Mbps 6-Pin |
 | HFBR-5961LZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC |
 | TORX147L(RED,F,T) | Toshiba | RX Optical Fiber 15Mbps 3-Pin |