| AFBR-5205PEZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | PLR135/T8 | Everlight | Receiver, 16Mbps, Through Hole Mount, |
 | HFBR-2526ETZ | Broadcom | Receiver, Through Hole Mount, ROHS COMPLIANT, 6 PIN |
 | AFBR-5103ATZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), ST Connector, SIP, Board/panel Mount, ROHS COMPLIANT, SIP-9 |
 | AFBR-5205TZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 155Mbps(Tx), 155Mbps(Rx), ST Connector, SIP, Panel Mount, ROHS COMPLIANT, SIP-9 |
 | SLC-25-C-1-N-R6 | BEL | TX/RX Optical Fiber 2.5Gbps 10-Pin |
 | HFE3637-001/XBA | Honeywell | VCSEL Emitter, 820nm Min, 850nm Max, ST-LP Connector, TO-46, Through Hole Mount, TO-46, 2 PIN |
 | AFBR-707SDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | OPF562 | TT | Receiver, Through Hole Mount, |
 | FTLF1519P1BCL | Finisar | Transceiver, 1540nm Min, 1570nm Max, 2125Mbps(Tx), 2125Mbps(Rx), LC Connector, Panel Mount |
 | AFCT-711XPDZ | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | HFBR-7924WZ | Broadcom | Transceiver, 830nm Min, 860nm Max, 2700Mbps(Tx), 2700Mbps(Rx), Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
 | HFBR-2536Z | Broadcom | Receiver, 125Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE |
 | PLR135/T | Everlight | Receiver, 16Mbps, Surface Mount, |
 | OPF507 | TT | Receiver, 0.2Mbps, ST Connector, TO-46, Through Hole Mount, ROHS COMPLIANT, METAL CAN, TO-46, 3 PIN |
 | HFBR-1527 | Broadcom | Transmitter, 640nm Min, 660nm Max, 125Mbps, Through Hole Mount |
 | OPV315BT | TT | VCSEL Emitter, 840nm Min, 860nm Max, 2500Mbps, ST Connector, Panel Mount, ROHS COMPLIANT PACKAGE |
 | HFBR-1412PTZ | Broadcom | Transmitter, 792nm Min, 865nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-8 |
 | AFCT-5942LZ | Broadcom | Transceiver, 1260nm Min, 1570nm Max, 2488Mbps(Tx), 2488Mbps(Rx), LC Connector, DIP, Board/panel Mount, ROHS COMPLIANT, DIP-20 |
 | HFBR-5208AMZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, 622Mbps(Tx), 622Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |