| RJS-ST31 | BEL | TX/RX Optical Fiber 4.25GBd/ 2.125GBd/1.0625GBd |
 | HFBR-2528 | Broadcom | Receiver, 10Mbps, Through Hole Mount |
 | HFCT-5944TG | Broadcom | Transceiver, 1260nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, DIP, Through Hole Mount, |
 | TFDU5307-TT1 | Vishay | Transceiver, Surface Mount |
 | HFBR-5961AGZ | Broadcom | Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC |
 | SFU-EN-24T-HP-CDE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | GFD3500-002-BBA | Honeywell | Receiver, 16Mbps, Through Hole Mount, |
 | HFCT-711XPD | Broadcom | Transceiver, 1260nm Min, 1355nm Max, 10520Mbps(Tx), 10520Mbps(Rx), LC Connector, Panel Mount |
 | SFU-EN-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | PLT133/T10W | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE |
 | SFA-BK-24T-HP-CNE-xx | Source Photonics | TX/RX Optical Fiber 2488.32Mbps |
 | GFD3500-002-BAA | Honeywell | Receiver, 16Mbps, Through Hole Mount, |
 | 6B2A-0412A-0 | 3M | QSFP+ PARALLEL FO MOD MM QDR 4CH |
 | HFCT-5952ATG | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, PLASTIC, DIP-20 |
 | HFBR-1522 | Broadcom | Transmitter, 5Mbps, Through Hole Mount |
 | HFCT-5801AZ | Broadcom | Transceiver, 1261nm Min, 1360nm Max, 155Mbps(Tx), 155Mbps(Rx), SC Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC PACKAGE-9 |
 | TRP10GVP2003 | Amphenol | Transponder, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), SC Connector, Surface Mount, ROHS COMPLIANT PACKAGE |
 | STM1E-SFP08 | Maxim | Transceiver, 155Mbps(Tx), 155Mbps(Rx), SFP Connector, Panel Mount, PACKAGE |
 | HFCT-5944ATL | Broadcom | Transceiver, 1260nm Min, 1360nm Max, 2700Mbps(Tx), 2700Mbps(Rx), LC Connector, DIP, Through Hole Mount, |
 | TORX173 | Toshiba | Fiber Optic Receiver, FIBER OPTIC RECEIVER, 6Mbps, THROUGH HOLE MOUNT |