| Receiver, 16Mbps, Through Hole Mount, ROHS COMPLIANT, PACKAGE-3 |
No Image | FTEN2115P1NUN | Finisar | Transceiver |
No Image | EDR-L-55B-LSSCH-G5 | Source Photonics | TX Optical Fiber 3-Pin Case SCH |
No Image | HFCT-5952ATLZ | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 622Mbps(Tx), 622Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, PLASTIC, DIP-20 |
No Image | HFCT-5911ATLZ | Broadcom | Transceiver, 1270nm Min, 1570nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT, DIP-10 |
No Image | FTEN2217P1CUN-BC | Finisar | Transceiver |
No Image | PLR135 | Everlight | Receiver, 16Mbps, Through Hole Mount, ROHS COMPLIANT, PACKAGE-3 |
No Image | HFBR-1531 | Broadcom | Transmitter, Through Hole Mount |
No Image | FTEN2217P1CUN | Finisar | Transceiver |
No Image | V23826-K15-C53-D3 | Ii-Vi | TX/RX Optical Fiber 1.25Gbps |
No Image | AFCT-57V6ANSZ | Broadcom | Transceiver, 1270nm Min, 1600nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount, ROHS COMPLIANT PACKAGE-20 |
No Image | V23826-K15-C363-D3 | Ii-Vi | TX/RX Optical Fiber 1.25Gbps |
No Image | FCLF8520P2BTL | Finisar | 1Gbps SFP Transceiver, Ethernet, -40°C to 85°C |
No Image | OPF692-1 | TT | Transmitter, 830nm Min, 870nm Max, 155Mbps, ST Connector, Through Hole Mount |
No Image | FCLF8521P2BTL | Finisar | 1.25Gbps SFP Transceiver, Ethernet, 85°C, Tray |
No Image | FTLF1421P1BTL | Finisar | Transceiver, 1270nm Min, 1360nm Max, 2670Mbps(Tx), 2670Mbps(Rx), LC Connector, Panel Mount, |
No Image | AFBR-700SDZ | Broadcom | Transceiver, 840nm Min, 860nm Max, 10000Mbps(Tx), 10000Mbps(Rx), LC Connector, Panel Mount, ROHS COMPLIANT PACKAGE-20 |
No Image | PLT133/T7 | Everlight | Transmitter, 640nm Min, 680nm Max, 16Mbps, Through Hole Mount, |