| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | TSP090-148 | Traco Power | TRACOPOWER TSP 090-148 AC/DC DIN Rail Power Supply, Industrial, Adjustable, Fixed, 1 Output, 85 VAC, 263 VAC, 96 W, 48 VDC |
| HE15-9-A+G | SL Power | AC/DC CONVERTER 15V 135W | |
| ZWD100PAF0524/A | TDK | Switching Power Supplies 100W 5V 5A, 24V 4A cover, bracket | |
| HWS150036/ME | TDK | Power Supply; AC-DC; 36V; 42A; 85-265V In; Enclosed; Panel Mnt; PFC; HWS300-1500 Series | |
| BMP-15/1.3-D24-C | Murata | DC/DC Converters 35W 24V/+-15V +-1.3A | |
| NTS505-M-CF | Emerson | Switching Power Supplies 24V, 500W MEDICAL W/ COVER & TOP FAN | |
| ISF1212 | XP Power | XP POWER ISF1212 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 10.8 V, 13.2 V, 1 W, 12 V | |
| ISF2412 | XP Power | XP POWER ISF2412 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 21.6 V, 26.4 V, 1 W, 12 V | |
![]() | LPS255-CF | Emerson | AC/DC CONVERTER 24V 250W |
![]() | 3A-161DB-06 | Stontronics | PSU, SW MODE, 15W, 6V/2A; Plug Type:Mains Plug Sold Separately; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:15W; Output Voltage Nom.:6V; Output Current Max:2.5A; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Product Range:-; Applications:General Purpose; Approval Bodies:CB, CE, cUL, FCC, GS, UL; Efficiency:60%; External Depth:31mm; External Length / Height:80.6mm; External Width:50mm; Input Current:0.6A; Inrush Current:60A; Leakage Current:3.5mA; Line Regulation:1%; Load Regulation:5%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:2.5A; Output Current Min:0A; Output Ripple and Noise Voltage pk-pk:150 mV; Output Voltage:6V; Power Rating:16W; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Storage Temperature Max:70°C; Storage Temperature Min:-10°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V |
| NLP65-9610GJ | Artesyn | Switching Power Supplies 5v 15v -15v 65W3"x5" w/Harmonic Corection | |
| Z20-10-LAN-U | TDK | Bench Top Power Supplies 0-20Vout 0-10A 200W, LAN, US cord | |
| PFE300S-48/T | TDK | AC/DC Power Modules 302W 48V 6.3A | |
![]() | SCP-50-12 | Mean Well | Switching Power Supplies 49.7W 13.8V 3.6A BattCharge/SecDevice |
| DNR120PS24 | XP Power | PSU, DIN RAIL 120W 24V | |
| HAD12-0.4-A+G | SL Power | AC/DC CONVERTER +/-12V 10W | |
| ZUP60-3.5/U | TDK | Bench Top Power Supplies 210W 0V-60V 0A-3.5A | |
| NTS359-CF | Emerson | Switching Power Supplies 350W 54V 3.7A With Fan Cover | |
| ZUP60-14/LU | TDK | Bench Top Power Supplies 840W 0V-60V 0A-14A | |
| HAA15-0.8-A+G | SL Power | AC/DC CONVERTER +/-15V 24W |