| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
![]() | LPS172-C | Emerson | AC/DC Power Supply Single-OUT 5V 35A 130W 15-Pin |
![]() | S-100F-48 | Mean Well | Switching Power Supplies 105.6W 48V 2.2A |
![]() | ADN20-24-3PM-C | Emerson | AC/DC CONVERTER 24V 480W |
![]() | SDP5-5-100T | Emerson | DIN Rail Power Supplies 5-6V 5A Output |
![]() | MW6524-D5F-NC-BK | Iccnexergy | ELPAC POWER SUPPLIES MW6524-D5F-NC-BK AC/DC Power Supply, Medical, Mains Plug Sold Separately, 100 V, 240 V, 65 W, 24 V, 2.7 A |
| MW6512-D5F-NC-BK | Iccnexergy | Plug-In AC Adapters 65W 12V 5.4A Med. Blk. | |
| SPU25A-108-24 | Multicomp | PSU, SW MODE, 24V, 25W, CEC | |
| CSS50048/T | TDK | AC/DC CONVERTER 48V 360W | |
| ZWX180/A1 | TDK | TDK-Lambda 90W, 5 Output, Embedded Switch Mode Power Supply (SMPS), +3.3 V, +5 V, 12 V, 1.4 A, 5 A, 6 A, 200 mA | |
| NLP65-3322J | Emerson | AC/DC Power Supply Triple-OUT 5V/24V/12V 7A/1.5A/0.7A 60W 9-Pin | |
| Z10-20-IEEE-U | TDK | AC/DC PROGRAMMABLE SUPPLY 0-10V | |
![]() | VS100B5 | TDK | Switching Power Supplies 100W 5V 20A |
| TLP150N-99S12FJ | Artesyn | Switching Power Supplies 12v 150W 3"x5"Medica w/ 5V standby output | |
| MAX15017AATX+ | Maxim | IC REG DL BUCK/LNR SYNC 36TQFN | |
| VDN60-20012 | Powersolve | CONVERTER, DC/DC, 60W, 20V | |
| HE5-18-OV-A+G | SL Power | AC/DC CONVERTER 5V 90W | |
| HWS150048/HD | TDK | AC/DC CONVERTER 48V 1500W | |
| 3A-041WE12 | Multicomp | ADAPTOR, 12V, 5W, CEC, UK; Plug Type:UK; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:5W; Output Voltage Nom.:12V; Output Current Max:420mA; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Applications:General Purpose; Approval Bodies:CB, CE, GS; External Depth:49.5mm; External Length / Height:65mm; External Width:48.5mm; Frequency Max:63Hz; Frequency Min:47Hz; Height:65mm; Leakage Current:0.25mA; Line Regulation:1%; Mounting Type:Plug-In; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:420mA; Output Ripple Voltage pk-pk:120mV; Output Voltage:12V; Power Rating:5W; Power Supply Mounting:Plug In; Power Supply Type:External Power Supply; Supply Voltage AC Max:264V; Supply Voltage AC Min:90V | |
| 3A-041WE05 | Multicomp | ADAPTOR, 5V, 5W, CEC, UK | |
| PSE65-15 | Powersolve | PSU, DESKTOP, 15V, 5.3A |