| CP2500AC54TEZ | GE | AC/DC CONVERTER 54V 5V 2500W |
 | 83-24-260-3 | Emerson | Linear Power Supplies 24V @ 6A OEM LINEAR |
 | Z36-6-L-U | TDK | Bench Top Power Supplies 0-36VOut 0-6A, 216W O/P Jacks, US cord |
 | ISF2405 | XP Power | XP POWER ISF2405 Isolated Board Mount DC/DC Converter, Fixed, 2 Output, 21.6 V, 26.4 V, 1 W, 5 V |
 | FWP7215-D5F-NC | Iccnexergy | PSU, EXT, PLUG-IN, 15V, 72W |
 | 9820-12-UK | Multicomp | ADAPTOR, REG, 12VDC, 700MA |
 | LPS353-C | Emerson | Switching Power Supplies 12v (6-12v)o/p 350W 5"x9" w/cover |
 | PSE130-24 | Powersolve | PSU, DESKTOP, 24V, 5.4A |
 | SLS-24-120T | Emerson | Linear Power Supplies 24V @ 12.0A |
 | 2102-0005 | Ansmann | ANSMANN 2102-0005 AC/DC Power Supply, Desktop, Adjustable, Fixed, 30W, 5V to 12V, 4A to 2.5A |
 | MS6512F | Iccnexergy | Power Supply, Medical, 65 W, 12V, 5.4 A, Single Output, RoHS Compliant |
 | NLP65-9608E | Emerson | AC/DC CONVERTER 5V +/-12V 65W |
 | NTS508 | Emerson | AC/DC CONVERTER 48V 200W |
 | Z60-7-U | TDK | 420W 60V 7A AC/DC Programmable Digital Power Supply |
 | 9820-06-UK | Multicomp | ADAPTOR, REG, 6VDC, 1.3A |
 | SDP06-24-100T | Emerson | DIN Rail Power Supplies 24-28VDC 0.6A Output |
 | HE12-10.2-A+G | SL Power | AC/DC CONVERTER 12V 122W |
 | DNR120PS12 | XP Power | PSU, DIN RAIL 120W 12V; Power Supply Output Type:Fixed; Input Voltage AC Min:93V; Input Voltage AC Max:264V; Output Power Max:120W; Output Voltage Nom.:12V; Output Current Max:10A; No. of Outputs:1 Output; Product Range:-; Applications:General Purpose; Approval Bodies:CE, EN, UL; Efficiency:84%; External Depth:116mm; External Length / Height:142mm; External Width:63.5mm; Height:142mm; Input Frequency:63Hz; Length:116mm; No. of Outputs:1; Operating Temperature Max:70°C; Operating Temperature Min:-10°C; Output Current:10A; Output Voltage:12V; Output Voltage Max:14.5V; Output Voltage Min:11.4V; Power Rating:120W; Power Supply Type:DIN Rail; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264VAC; Supply Voltage Min:90VAC; Supply Voltage Typ:110V AC, 230V AC; Switching Frequency:100 KHz; Weight:630g; Width:63.5mm |
 | TSP480-124-3PAC500 | Traco Power | AC/DC, 24V, 20A, 3 PHASE |
 | TSP140-112 | Traco Power | TRACOPOWER TSP 140-112 AC/DC DIN Rail Power Supply, Industrial, Adjustable, Fixed, 1 Output, 85 VAC, 264 VAC, 144 W |