| ASDXACX100PA2A5 | Honeywell | Peizoresistive Sensor, Absolute, 0.20-0.80V, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8 |
 | SSCMANN015PG2A3 | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 0.25%, 0.20-0.80V, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8 |
 | 13C0500PS1L | Honeywell | Peizoresistive Sensor |
 | DP-111-E-P-J | Panasonic | Pressure Sensor, 1% Acc, 12-24V, PNP/Analog, 72.52PSI Max |
 | MLH500PSP06B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical |
 | 19C500PG5L | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 500Psi Max, 0-100mV, Cylindrical, Through Hole Mount |
 | E8YA2CD | Omron | Industrial Pressure Sensors 0-0.29psi 4.5mm pipe Differential |
 | SCCP100GSMTP | Honeywell | Peizoresistive Sensor, Gage, Square, Surface Mount |
 | MLH250BSD14A | Honeywell | Strain Guage Sensor, Sealed Gage, 0.50-4.50V, Cylindrical, |
 | ADP5140 | Panasonic | Strain Guage Sensor, Gage, 0Psi Min, 14.5Psi Max, 1.25%, 0.50-4.50V, Rectangular, Through Hole Mount, DIP-6 |
 | PX2AS2XX100PACHX | Honeywell | PX2 Series Heavy Duty Pressure Transducers, absolute, 0 psi to 100 psi, 8 V to 30 V input, 4 mA to 20 mA output, 7/16-20 UNF SAE J1926-3, Delphi Metri-Pack 150 |
 | NSCSSNN015PDUNV | Honeywell | Strain Guage Sensor |
 | SDP1000-L05 | Sensirion | Sensor/Transducer, |
 | MLH010BGB09A | Honeywell | Strain Guage Sensor, Gage, 0.50-4.50V, Cylindrical |
 | MLH016BGG01E | Honeywell | Strain Guage Sensor, Gage, 0.50-4.50V, Cylindrical |
 | HSCSHHN004BGAA5 | Honeywell | Peizoresistive Sensor, Absolute, 0Psi Min, 58.01Psi Max, 0.25%, Through Hole Mount, ROHS COMPLIANT, CERAMIC, SIP-4 |
 | MLH100PSB01B | Honeywell | Strain Guage Sensor, Gage, 0.25%, 4-20mA, Cylindrical |
 | MLH040BSB09A | Honeywell | Strain Guage Sensor, Sealed Gage, 0.50-4.50V, Cylindrical |
 | NPI-19H-101GH | Amphenol | SENSOR PRES 14.5PSI GAUGE |
 | 19C300PG4L | Honeywell | Peizoresistive Sensor, Gage, 0Psi Min, 300Psi Max, 0-100mV, Cylindrical, Through Hole Mount |