| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | 627-20ABEP | Wakefield | HEAT SINK |
No Image | A10100-23 | Laird | Thermal Interface Products Tpli 280 A0 16x16" 6 W/mK gap filler |
No Image | A14855-03 | Laird | Thermal Interface Products Tgrease 1500 1/2kg 1.2 W/mK |
No Image | A10098-12 | Laird | Thermal Interface Products Tpli 260 A1 16x16" 6 W/mK gap filler |
No Image | MCPE1-07108AC-S | Multicomp | MULTICOMP MCPE1-07108AC-S PELTIER COOLER, 43.1W |
No Image | A10108-01 | Laird | Thermal Interface Products Tpli 2160 A0 8x8" 6 W/mK gap filler |
No Image | 7721-14N | Aavid | WASHER SHOULDER NYLON |
No Image | A10100-14 | Laird | Thermal Interface Products Tpli 280 A1 16x16" 6 W/mK gap filler |
![]() | A11809-02 | Laird | Thermal Interface Products Tpcm 905c 18x18" 2.2 W/mK TIM |
![]() | AFLT88 | Pentair | HOFFMAN ENCLOSURES AFLT88 AIR FILTER |
![]() | PFA1000 | Hammond | HAMMOND PFA1000 FAN FILTER W/ EXHAUST GRILLE |
| A15896-18 | Laird | Thermal Interface Products Tflex 7180 9" x 9" | |
![]() | 055019 | Nmb-Minebea | FAN GUARDS |
No Image | 31570-2-4013 | Ebm-Papst | Thrml Mgmt Access Inlet Nozzle 310mm |
![]() | A14399-01 | Laird | Thermal Interface Products Tgrease 2500 10cc 3.8W/mK Sil Free |
![]() | A15421-05 | Laird | Thermal Interface Products Tgard 5000,A1 12" x 18" |
| 656053B07000G | Aavid | AAVID THERMALLOY 656053B07000G HEAT SINK EXTRUSION, 0.47 C/W, LED | |
No Image | SK 400 37.5 SA | Fischer Elektronik | LED HEATSINK, STANDARD EXTRUDED |
| 3223-07FR-104NH | Bergquist | SIL-PAD 400, .007, TO-3P; Thickness:0.178mm; Conductive Material:-; SVHC:No SVHC (17-Dec-2015); Thermal Conductivity:0.9W/m.K; Thermal Impedance:-; Volume Resistivity:1ohm-cm; External Length:-; External Width:-; Product Range:-; Breakdown Voltage Vbr:3.5kV; Electrical Property Ins / Con:Insulative; Isolation Voltage:3.5kV; Material:Silicone Rubber / Fibreglass; Operating Temperature Max:180°C; Operating Temperature Min:-60°C; Operating Temperature Range:-60°C to +180°C; Packages Cooled:TO-3P; Thermal Resistance:0.45°C/W; Type:Thermal Pad | |
![]() | PFA2000 | Hammond | HAMMOND PFA2000 FAN FILTER W/ EXHAUST GRILLE |