Zener Diode 16V 5% 250mW DO-35
Switch Tactile N.O. SPST Button 0.02A 15VDC 0.98N SMD Reel
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35,
Zener Diode, 16V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH
Zener Diode, 16V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
Zener Diode, 16V V(Z), 1.5W, Silicon, Unidirectional,
Diode Zener Single 16V 5% 250mW 2-Pin DO-35
Switch Tactile N.O. SPST Button 0.02A 15VDC 1.56N SMD Reel
3M 4-1/2 Inch Diameter Hook and Loop Disc Pad Holder 1/2-13 Femal. More details: 4-1/2 Inch Diameter Hook and Loop...
Conn DIN 41612 F 64 POS Solder ST Thru-Hole
Aluminum Electrolytic Capacitor 0.18F 10VDC 20% 105C Stud Mount
10VDC 20% 0.18F Aluminum Electrolytic Capacitor, Stud Mount, -40 to 105°C
Cap Aluminum Lytic 0.18F 10V 20% (50.8 X 92.075mm) Screw Terminal 0.0098 Ohm 14110mA 2000h 105°C
Zener Diode, 16V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
Aluminum Electrolytic Capacitor 10V 20% 0.18F Standard
Cap Aluminum Lytic 0.18F 10V 20% (50.8 X 92.075mm) Screw Terminal 0.0098 Ohm 14110mA 2000h 105°C Bulk
Aluminum Electrolytic Capacitor 10VDC 20% 0.18F Standard