
DEVCON TRUBOND PLASTIC BONDER 25ML; Adhesive Type:Grab; Dispensing Method:Bottle; Adhesive Colour:Transparent; Weight:-; SVHC:No SVHC (16-Jun-2014); Volume:25ml; Adhesive Applications:Bonding, General Purpose; Operating Temperature Max:107°C; Operating Temperature Min:-55°C; Shelf Life:1Yr; Storage Temperature Max:32°C; Storage Temperature Min:12°C; Tensile Strength N/mm²:9.6N/mm²; Tensile Strength N/m²:9.6N/mm²; Type:Bonding Adhesive

DEVCON EPOXY PLUS 400ML CART; Adhesive Type:Epoxy; Dispensing Method:Cartridge; Adhesive Colour:Grey; Weight:-; SVHC:No SVHC (16-Jun-2014); Volume:400ml; Adhesive Applications:Bonding, General Purpose; Cure Time:3.5h; Cure Time Min:25min; Dielectric Strength:550V/m; Full Strength Cure Time:30h; Fully Hardened:74D; Material:Rubber-toughened, high viscosity ; Material Composition:Rubber-toughened, high viscosity ; Mix Ratio:1.33:1; Mix Ratio by Volume:1:1; Operating Temperature Max:93°C; Operating Temperature Min:-40°C; Series:Epoxy Plus; Shelf Life:3Yr; Storage Temperature Max:22°C; Type:Epoxy ; Volume Specific:833; Working Time:25min