DPDT Rocker Switch, 0.1A 28V, PC Pin, Mom-Off-Mom
SPDT Momentary Pushbutton Switch, 0.1A 28V, SMD, Right Angle
Concave Rocker Switch, 28V, 85°C, Through Hole Mount
Crimping Tool 22-26AWG Side Entry
28V 100kCycles Illuminated Rocker Switch, Gold Contact, PC Pin
Crimping Tool 24-26AWG for PA, PAL, PHD Series
SPDT Illuminated Pushbutton Switch, 28V, 0.1A, SMD, Momentary
YC Series 4 Elements 56.2 Ω ±1% 0.0625 W 25 V 0402 x 4 SMT Chip Resistor Network
Switch Rocker ON None ON SPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
28V Round Button SMD Switch, 50000Cycles Life, -30°C to 85°C
TOOL HAND CRIMPER 22-26AWG SIDE
Switch Rocker ON OFF ON DPDT PC Pins Rocker 0.1A 28VAC 28VDC 0.4VA 100000Cycles
LAN cable shielded 4 x 2, DTB-Y C-5E FTP 4X2X24/1AWG, Ceam
Res Metal Alloy 300K Ohm 5% 3W Ý250ppm/ÝC AXL Thru-Hole
YC Series 200V 22R 5% Thick Film Resistor
28V SPDT Mom-Off-Mom Through Hole Rocker Switch
TOOL HAND CRIMPER 24-26AWG SIDE
JST (JAPAN SOLDERLESS TERMINALS) YC-600R TOOL, HAND, CRIMP, SDN
3PDT Electromechanical Relay, 10A, 28V, -70°C to 125°C
3PDT Electromechanical Relay, 240mA Coil Current, 28V Max DC Voltage