TVS DIODE 40.2VWM DO201AE
Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
Bidirectional TVS Diode 40.2V 64.8V 1.5kW DO-201
TVS Diode 40.2V Bidirectional 1.5kW Axial Through Hole
Bidirectional TVS Diode, 1.5kW, 40.2V VRWM, DO-201
FAIRCHILD SEMICONDUCTOR 1V5KE27CA TVS Diode, TVS, 1.5KE Series, Bidirectional, 23.1 V, 37.5 V, DO-201AE, 2 Pins
1.5kW TVS Diode, 40.2V VRWM, Bidirectional, DO-201
1.5kW Bidirectional TVS Diode, 44.7V-49.4V Breakdown, DO-201
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 47V DC Rated
Bidirectional TVS Diode, 1.5kW, 43V, DO-201AE, Through Hole
Zener Diode 44.7V 64.8V 1.5kW 23.5A DO-201AE Through Hole
TVS Diode 1.5kW Bidirectional 40.2V 44.7V Through Hole
Bidirectional Diode 49.4V 5W 5.33mm DO-201AE
1.5kW Bidirectional TVS Diode 64.8V 150°C Lead Free PLASTIC PACKAGE-2
2-Pin 47V 1500W Axial Transient Voltage Suppressor Diode
MULTICOMP 1.5KE47CA TVS Diode, TVS, 1.5KE Series, Bidirectional, 40.2 V, 64.8 V, DO-201, 2 Pins
Diotec 1.5KE47CA Suppressor Diode
TVS Diodes - Transient Voltage Suppressors 47V 1.5KW 5% Bidir
Transient Voltage Suppressor Zener 47V 1.5kW 23A 5.3mm Dia Through Hole
Trans Voltage Suppressor Diode, 40.2V V(RWM), Bidirectional,