Audio Transformer 1:1.1 1kV 67R/98R DCR 50mW 150V Thru-Hole
Audio Transformer 1:1 1kV 600R 100kHz Thru-Hole
Wire And Cable,
1W 5V DC-DC Converter, 200mA, 1kV Isolation, SMD
6 Pos DIP Socket, 2.54mm Pitch, Wire Wrap, Gold Brass
Amplifier Built-in Ultra-compact Laser Sensor, Thru-beam, 1m Sensing Range, NPN Output
Inductor RF Molded Wirewound 68uH 10% 2.5MHz 35Q-Factor Ferrite 0.092A 6.7Ohm DCR 3013 T/R
MOLEX 39-03-6094 Connector Housing, Positive Latch, UL 94V-2, Standard .093" Series, 9 Ways, 6.7 mm
20-Contact Surface Mount HDR Board Stacker Connector
Conn Socket Strip SKT 68 POS 2mm Solder ST Top Entry Thru-Hole
Conn Board Stacker HDR 134 POS 0.8mm Solder ST SMD Tube
2-Row Male Header, 134 Contacts, 0.8mm Pitch, Gold Plating, Solder Termination
2-Row 134-Contact 0.8mm Pitch Solder Termination Gold Plated Connector
Heat Shrink Tubing ST Polytetrafluoroethylene Clear Thin/Single Stick
Conn Unshrouded Header HDR 67 POS 1mm Solder ST SMD
Microphone; 20 to 16000 Hz; 1.5 V; 0.3 mA (Max.); 9.7 mm x 6.7 mm; -60 dB
Conn Terminal Block 3 POS 3.5mm Solder ST SMD 10A T/R
Connector Accessories Rail
Mill-Max 353 Series Contact, 11.2A, Through Hole, -55°C to 125°C